Filter Your Search
1 - 2 of 2 results
|
SN54ABTH182502APM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.4 ns | 2 | 9 | YES | LFQFP | 3-STATE | ABT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-PQFP-G64 | Not Qualified | 125 °C | -55 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.39.00.01 | ||||||
|
SN54ABTH182502AHV
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.4 ns | 2 | 9 | YES | QFF | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | SCANNABLE | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | MILITARY | S-GQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 3.86 mm | 12.51 mm | 12.51 mm | TEXAS INSTRUMENTS INC | QFF, | unknown | 8542.39.00.01 | QFP | 68 |