Filter Your Search
1 - 5 of 5 results
|
SN54ABT7819HT
Texas Instruments
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 12 ns | 20 ns | 1 | 512 | 512 words | SYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CQFP-F84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 635 µm | QUAD | 3.3 mm | 16.51 mm | 16.51 mm | TEXAS INSTRUMENTS INC | QFP | QFF, | 84 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
SN54ABT7819GB
Texas Instruments
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 12 ns | 20 ns | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | TEXAS INSTRUMENTS INC | PGA | PGA, | 84 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
SNJ54ABT7819GB
Texas Instruments
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 512 | 512 words | SYNCHRONOUS | NO | PARALLEL | 95 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | TEXAS INSTRUMENTS INC | PGA | PGA-84 | 84 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
5962-9470401QXA
Texas Instruments
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 512 | 512 words | SYNCHRONOUS | NO | PARALLEL | 95 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CPGA-P84 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | TEXAS INSTRUMENTS INC | PGA | PGA-84 | 84 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
SN54ABT7819HTR
Texas Instruments
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 12 ns | 20 ns | 1 | 512 | 512 words | SYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CQFP-F84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 635 µm | QUAD | 3.3 mm | 16.51 mm | 16.51 mm | TEXAS INSTRUMENTS INC | QFP | QFF, | 84 | unknown | EAR99 | 8542.32.00.71 |