Filter Your Search
1 - 1 of 1 results
|
SN54ABT16841WD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.7 ns | 2 | 10 | YES | DFP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | 64 mA | 2 | TRUE | 89 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 18.288 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL56,.4,25 | 56 | not_compliant | 8542.39.00.01 |