Filter Your Search
1 - 1 of 1 results
|
SN54ABT162240WD
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4 | 4 | YES | DFP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 12 mA | 2 | INVERTED | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 15.748 mm | TEXAS INSTRUMENTS INC | DFP, FL48,.4,25 | not_compliant | 8542.39.00.01 |