Filter Your Search
1 - 7 of 7 results
|
SN5491AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 10 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 10 MHz | COMPLEMENTARY | 50 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 | |||||
|
SN5491AW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | YES | DFP | 10 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 10 MHz | COMPLEMENTARY | 50 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | |||||
|
SN5491AW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 40 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 10 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||
|
SN5491AJ-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 18 MHz | COMPLEMENTARY | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN5491AW-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 8 | YES | DFP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 18 MHz | COMPLEMENTARY | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||
|
SN5491AJ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 40 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 10 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | 8542.39.00.01 | ||||||||
|
SN5491AW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 8 | YES | DFP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 18 MHz | COMPLEMENTARY | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |