Filter Your Search
1 - 3 of 3 results
|
SN5480J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 1 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 31 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SN5480J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 80 ns | 1 | 1 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER; 4-IN GATED A/B OPERANDS; COM... more | 31 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 | ||||
|
SN5480J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 80 ns | 1 | 1 | NO | DIP | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER; 4-IN GATED A/B OPERANDS; COM... more | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | 8542.39.00.01 |