Parametric results for: SN5476W-10 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn5476w10
Select parts from the table below to compare.
Compare
Compare
SN5476W-10
Texas Instruments
Check for Price Obsolete 5 V 40 ns 2 2 YES DFP 15 pF NEGATIVE EDGE TTL/H/L J-K FLIP-FLOP TTL MASTER SLAVE OPERATION 15 MHz COMPLEMENTARY 20 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01