Filter Your Search
1 - 3 of 3 results
|
SN5453J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 15 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | EXPANDABLE | 9.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN5453J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 15 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | EXPANDABLE | 9.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | ||
|
SN5453J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 22 ns | 1 | 8 | NO | DIP | TTL/H/L | AND-OR-INVERT GATE | TTL | EXPANDABLE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |