Filter Your Search
1 - 2 of 2 results
|
SN5450J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 15 ns | 2 | 4 | NO | DIP | 15 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 1 EXPANDABLE FUNCTION | -400 µA | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN5450J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 4 | NO | DIP | 15 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 1 EXPANDABLE FUNCTION | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |