Parametric results for: SN5433 under Gates

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: sn5433
Select parts from the table below to compare.
Compare
Compare
SN5433J-00
Texas Instruments
Check for Price Obsolete 5 V 24 ns 4 2 NO DIP 150 pF OPEN-COLLECTOR TTL/H/L NOR GATE TTL 57 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN5433W-00
Texas Instruments
Check for Price Obsolete 5 V 24 ns 4 2 YES DFP 150 pF OPEN-COLLECTOR TTL/H/L NOR GATE TTL 57 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.29 mm 9.21 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
SN5433J
Texas Instruments
Check for Price No No Obsolete 5 V 24 ns 4 2 NO DIP 150 pF NO OPEN-COLLECTOR TTL/H/L NOR GATE TTL 16.5 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14
SN5433W
Rochester Electronics LLC
Check for Price Active 5 V 24 ns 4 2 YES DFP OPEN-COLLECTOR TTL/H/L NOR GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.29 mm 9.21 mm ROCHESTER ELECTRONICS LLC DFP, unknown 8542.39.00.01
SN5433J
Rochester Electronics LLC
Check for Price Active 5 V 24 ns 4 2 NO DIP OPEN-COLLECTOR TTL/H/L NOR GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
SN5433W-10
Texas Instruments
Check for Price Obsolete 5 V 24 ns 4 2 YES DFP 150 pF OPEN-COLLECTOR TTL/H/L NOR GATE TTL 57 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.29 mm 9.21 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
SN5433W
Texas Instruments
Check for Price No No Obsolete 5 V 24 ns 4 2 YES DFP 150 pF NO OPEN-COLLECTOR TTL/H/L NOR GATE TTL 16.5 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.29 mm 9.21 mm TEXAS INSTRUMENTS INC DFP, FL14,.3 not_compliant 8542.39.00.01 DFP 14