Filter Your Search
1 - 2 of 2 results
|
SN54298J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | 1 | NO | DIP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | LG MAX | TRUE | 65 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||
|
SN54298J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 65 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |