Filter Your Search
1 - 6 of 6 results
|
SN54265J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 2 | NO | DIP | 15 pF | NO | TTL/H/L | AND/NAND GATE | TTL | MIXED WITH 2 INVERTERS/NON-INVERTERS | 16 mA | 34 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||
|
SN54265J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 2 | NO | DIP | 15 pF | TTL/H/L | AND/NAND GATE | TTL | MIXED WITH 2 INVERTERS/NON-INVERTERS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN54265W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 2 | YES | DFP | 15 pF | TTL/H/L | AND/NAND GATE | TTL | MIXED WITH 2 INVERTERS/NON-INVERTERS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN54265W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 2 | YES | DFP | 15 pF | TTL/H/L | AND/NAND GATE | TTL | MIXED WITH 2 INVERTERS/NON-INVERTERS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN54265W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 2 | YES | DFP | 15 pF | NO | TTL/H/L | AND/NAND GATE | TTL | MIXED WITH 2 INVERTERS/NON-INVERTERS | 16 mA | 34 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | |||||
|
SNJ54265J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 2 | 2 | NO | DIP | 15 pF | NO | TTL/H/L | AND/NAND GATE | TTL | MIXED WITH 2 INVERTERS/NON-INVERTERS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |