Filter Your Search
1 - 4 of 4 results
|
SN5422J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 15 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
SN5422J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||
|
SN5422J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN5422J-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown |