Filter Your Search
1 - 1 of 1 results
|
SN54176J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 68 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 35 MHz | YES | ASYNCHRONOUS | 48 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |