Parametric results for: SN54174J under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sn54174j
Select parts from the table below to compare.
Compare
Compare
SN54174JB
AMD
Check for Price No Obsolete 5 V 6 NO DIP POSITIVE EDGE JBAR-KBAR FLIP-FLOP TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01
SN54174J
Rochester Electronics LLC
Check for Price No No Active 5 V 35 ns 1 6 NO DIP POSITIVE EDGE TTL/H/L D FLIP-FLOP TTL 25 MHz TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01 DIP 16
SN54174J
AMD
Check for Price No Obsolete 5 V 6 NO DIP POSITIVE EDGE D FLIP-FLOP TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01
SN54174J-00
Texas Instruments
Check for Price Obsolete 5 V 35 ns 1 6 NO DIP 15 pF POSITIVE EDGE TTL/H/L D FLIP-FLOP TTL 25 MHz TRUE 65 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN54174J
Texas Instruments
Check for Price No Obsolete 5 V 35 ns 1 6 NO DIP 15 pF POSITIVE EDGE TTL/H/L D FLIP-FLOP TTL 25 MHz TRUE 65 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 8542.39.00.01 DIP 16