Parametric results for: SN54161W under Counters

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sn54161w
Select parts from the table below to compare.
Compare
Compare
SN54161W
Rochester Electronics LLC
Check for Price Contact Manufacturer BINARY COUNTER ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN54161W-00
Texas Instruments
Check for Price Obsolete 5 V 29 ns 1 4 YES DFP 15 pF UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL 25 MHz YES SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
SN54161W
AMD
Check for Price No Obsolete 5 V 23 ns 1 4 YES DFP UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL ADVANCED MICRO DEVICES INC DFP, FL16,.3 unknown 8542.39.00.01
SN54161WB
AMD
Check for Price No Obsolete 5 V 23 ns 1 4 YES DFP UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL ADVANCED MICRO DEVICES INC DFP, FL16,.3 unknown 8542.39.00.01
SN54161W
Texas Instruments
Check for Price No Obsolete 5 V 29 ns 1 4 YES DFP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL TCO OUTPUT 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP, FL16,.3 not_compliant 8542.39.00.01 DFP 16
SN54161W-10
Texas Instruments
Check for Price Obsolete 5 V 29 ns 1 4 YES DFP 15 pF UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL 25 MHz YES SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01