Filter Your Search
1 - 8 of 8 results
|
SN54153J
Texas Instruments
|
$7.3476 | Yes | No | Active | 5 V | 23 ns | 23 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | 16 mA | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SNJ54153J
Texas Instruments
|
$9.6469 | Yes | No | Active | 5 V | 23 ns | 14 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | 16 mA | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54153W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 23 ns | 14 ns | 2 | 4 | 1 | YES | DFP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | 20 mA | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
SN54153W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 23 ns | 2 | 4 | 1 | YES | DFP | TTL/H/L | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN54153W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 34 ns | 2 | 4 | 1 | YES | DFP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54153W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 34 ns | 2 | 4 | 1 | YES | DFP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54153W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 23 ns | 2 | 4 | 1 | YES | DFP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN54153J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 34 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |