Filter Your Search
1 - 3 of 3 results
|
SN54152AW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | YES | DFP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | INVERTED | 43 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||
|
SN54152AW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | YES | DFP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | INVERTED | 43 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||
|
SN54152AW-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | YES | DFP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | INVERTED | 43 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |