Filter Your Search
1 - 4 of 4 results
|
SN54148W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | YES | DFP | 15 pF | TTL/H/L | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | ||
|
SN54148W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 8 | YES | DFP | 15 pF | TTL/H/L | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||
|
SN54148W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 1 | 8 | YES | DFP | TTL/H/L | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||||
|
SN54148W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 8 | YES | DFP | 15 pF | TTL/H/L | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |