Filter Your Search
1 - 10 of 64 results
|
UWSN-521.5KOHM1%
Riedon
|
Check for Price | Yes | Active | 21.5 kΩ | 1 % | 5 W | 8737 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UW | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 12.7 mm | 22.2 mm | 9.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||
|
SN-521.8OHM0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 21.8 Ω | 0.5 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | S(SMT) | 447 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 7.6 mm | 20.8 mm | 7.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||
|
SN52118JA
Texas Instruments
|
Check for Price | No | Obsolete | IN-LINE | BIPOLAR | 1 | NO | 125 °C | -55 °C | 14 | RECTANGULAR | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | DIP | DIP, DIP14,.3 | 14 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | R-XDIP-T14 | NO | -15 V | CERAMIC | DIP | DIP14,.3 | NOT SPECIFIED | Not Qualified | 15 V | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | NOT SPECIFIED | |||||||||||||||||||||||||
|
SN-52.13KOHM0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 2.13 kΩ | 0.01 % | 4 W | 8230 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | S | NON INDUCTIVE | 70 °C | S(SMT) | YES | 212 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 7.6 mm | 20.8 mm | 7.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | CHIP, ROHS COMPLIANT | ||||||||||||||||||||||||||
|
SN-521R+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 21 Ω | 1 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SN | 275 °C | -55 °C | Chip | 2 | 7.1 mm | 20.8 mm | 7.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||
|
SN52101AFA
Texas Instruments
|
Check for Price | No | Obsolete | FLATPACK | BIPOLAR | 1 | YES | 125 °C | -55 °C | 14 | RECTANGULAR | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | DFP, FL14,.3 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | NO | R-XDFP-F14 | NO | CERAMIC | DFP | FL14,.3 | Not Qualified | MILITARY | FLAT | 1.27 mm | DUAL | 75 nA | 3 mV | |||||||||||||||||||||||||||||
|
UWSN-5210OHM1%
Riedon
|
Check for Price | Yes | Active | 210 Ω | 1 % | 5 W | 8737 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UW | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 12.7 mm | 22.2 mm | 9.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||
|
UWSN-5215OHM1%
Riedon
|
Check for Price | Yes | Active | 215 Ω | 1 % | 5 W | 8737 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UW | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 12.7 mm | 22.2 mm | 9.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||
|
UWSN-521.5OHM1%
Riedon
|
Check for Price | Yes | Active | 21.5 Ω | 1 % | 5 W | 8737 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UW | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 12.7 mm | 22.2 mm | 9.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||
|
UWSN-52.1KOHM1%
Riedon
|
Check for Price | Yes | Active | 2.1 kΩ | 1 % | 5 W | 8737 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UW | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 12.7 mm | 22.2 mm | 9.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |