Filter Your Search
1 - 1 of 1 results
|
SN3ACC1820F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 182 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 500 V | e2 | IEC60115-1 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN COPPER | WIRE | 1 mm | 38 mm | 4.8 mm | 14.1 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |