Filter Your Search
1 - 10 of 48 results
|
SN-30.20OHM1%200PPM
Riedon
|
Check for Price | Yes | Active | 200 mΩ | 1 % | 3 W | 6327 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RIEDON INC | CHIP, ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
UWSN-30.261OHM1%
Riedon
|
Check for Price | Yes | Active | 261 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Flameproof | 2 | Bulk | WIRE | 800 µm | 25.4 mm | 9.5 mm | 22.2 mm | 7.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
SN-30.218OHM0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 218 mΩ | 0.01 % | 3 W | 6327 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 150 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.4 mm | 15.9 mm | 6.9 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SN3028
Spectrum Control
|
Check for Price | Active | I/P POWER-MAX (PEAK)=23DBM | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | 19.5 dB | 13 dBm | 100 MHz | 40 MHz | NARROW BAND MEDIUM POWER | 2 | ||||||||||||||||||||||||||||||||
|
SN3025
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||
|
UWSN-30.221OHM1%
Riedon
|
Check for Price | Yes | Active | 221 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Flameproof | 2 | Bulk | WIRE | 800 µm | 25.4 mm | 9.5 mm | 22.2 mm | 7.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
ACS10SN302G
Arcol
|
Check for Price | Yes | Transferred | 3 kΩ | 2 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 700 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk, TR | Tin (Sn) | 1 mm | 35 mm | 8.52 mm | 39.2 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
SN-30.234OHM0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 234 mΩ | 0.5 % | 3 W | 6327 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | YES | 273 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 6.4 mm | 15.9 mm | 6.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
UWSN-30.267OHM1%
Riedon
|
Check for Price | Yes | Active | 267 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Flameproof | 2 | Bulk | WIRE | 800 µm | 25.4 mm | 9.5 mm | 22.2 mm | 7.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
SN-30.264OHM0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 264 mΩ | 0.1 % | 3 W | 6327 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | YES | 273 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 6.4 mm | 15.9 mm | 6.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |