Filter Your Search
1 - 2 of 2 results
|
SN260Q
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14.4 MBps | 24 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | YES | 1 | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HQCCN | LCC40,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1.9 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MQ220, QFN-40 | 40 | unknown | 8542.31.00.01 | ||
|
SN260QT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14.4 MBps | 24 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | YES | 1 | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HQCCN | LCC40,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1.9 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MQ220, QFN-40 | 40 | unknown | 8542.31.00.01 |