Filter Your Search
1 - 10 of 10 results
|
SN201-C16
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||
|
SN201-C13
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 13 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||
|
SN201-C25
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 25 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||
|
SN201-C40
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 40 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||
|
SN201-C20
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 20 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||
|
SN201-C4
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 4 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||
|
SN201-C32
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||
|
SN201-C6
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 6 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||
|
SN201-C10
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||
|
SN201-C2
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant |