Filter Your Search
1 - 1 of 1 results
|
SN200501036DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 500 µV | 200 kHz | 0.4 V/us | 50 nA | 200 µA | 100 | 74 dB | 2 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 5 nA | -18 V | 0.012 % | 18 V | INDUSTRIAL | 10000 | 5 | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 |