Filter Your Search
1 - 2 of 2 results
|
SN18315A2-49.999
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 49.999 MHz | 15 ppm | 0.0008 % | 5 PPM/YEAR | 80 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SN18315A2-49.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 49.999 MHz | 15 ppm | 0.0008 % | 5 PPM/YEAR | 80 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 |