Filter Your Search
1 - 2 of 2 results
|
SN105125DBVR
Texas Instruments
|
$0.7693 | Yes | Yes | Active | 5.2 V | 3 V | 1.2 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 0.036 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 150 °C | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOIC | SO-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
SN105125DBVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.2 V | 3 V | 1.2 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 0.036 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 150 °C | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |