Filter Your Search
1 - 3 of 3 results
|
SN100KT5543DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSLATOR | 3.6 ns | 8 | NONE | TRUE | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN100KT5543DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSLATOR | ECL | 3.6 ns | 8 | NONE | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN100KT5543NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSLATOR | ECL | 3.6 ns | 8 | NONE | TRUE | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31.64 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | EAR99 | 8542.39.00.01 |