Filter Your Search
1 - 10 of 56 results
|
SMW3100RJT
TE Connectivity
|
$0.2183 | Transferred | 100 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||
|
SMW318RJT
TE Connectivity
|
$0.2206 | Yes | Yes | Transferred | 18 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
SMW31R2JT
TE Connectivity
|
$0.2255 | Yes | Yes | Active | 1.2 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | 5 mm | 10.5 mm | 5.5 mm | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
SMW3120RJT
TE Connectivity
|
$0.2336 | Yes | Yes | Active | 120 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | 5 mm | 10.5 mm | 5.5 mm | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
SMW31R0JT
TE Connectivity
|
$0.2429 | Yes | Yes | Transferred | 1 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
SMW31R8JT
TE Connectivity
|
$0.2444 | Yes | Yes | Transferred | 1.8 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
SMW315RJT
TE Connectivity
|
$0.2526 | Yes | Yes | Active | 15 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | 5 mm | 10.5 mm | 5.5 mm | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
SMW31R5JT
TE Connectivity
|
$0.2576 | Yes | Yes | Transferred | 1.5 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
SMW3180RJT
TE Connectivity
|
$0.2585 | Yes | Yes | Transferred | 180 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
SMW310RJT
TE Connectivity
|
$0.2609 | Yes | Yes | Transferred | 10 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity |