Filter Your Search
1 - 3 of 3 results
|
SMT-R100-1
Isabellenhuette
|
Check for Price | Contact Manufacturer | 100 mΩ | 1 % | 2 W | 2817 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 125 °C | -55 °C | Chip | 2 | 800 µm | 7.1 mm | 4.2 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | |||||||||||||||
|
SMT-R100-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 7 W | 2817 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | PRECISION | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, 13 Inch | TIN | WRAPAROUND | 800 µm | 7.1 mm | 4.2 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | CHIP | 8533.21.00.30 | Isabellenhütte | ||
|
SMT-R100-1
Isotek Corporation
|
Check for Price | Transferred | 100 mΩ | 1 % | 2 W | 2817 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 125 °C | -55 °C | Chip | 2 | 800 µm | 7.1 mm | 4.2 mm | ISOTEK CORP | unknown | EAR99 | ISOTEK CORP |