Filter Your Search
1 - 1 of 1 results
|
SMT-R120-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 120 mΩ | 1 % | 7 W | 2817 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 800 µm | 7.1 mm | 4.2 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |