Filter Your Search
1 - 10 of 25 results
|
SMSA283R3S/HO
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SMSA283R3S/KP
Crane Electronics
|
Check for Price | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1.2 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | R-MDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 30k Rad(Si) V | 8 | METAL | DIP | DIP8/10,.8,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP8/10,.8,200 | compliant | EAR99 | |||||||||||
|
SMSA283R3S/HR
Crane Electronics
|
Check for Price | No | Active | 28 V | 3.3 V | 40 V | 16 V | 3.25 V | 3.35 V | 1.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 4 W | S-MDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 8 | METAL | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | 5.08 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP8/10,.8,200 | compliant | EAR99 | ||||||
|
SMSA283R3S/HL
Crane Electronics
|
Check for Price | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CRANE ELECTRONICS INC | , | compliant | EAR99 | 2016-05-07 | |||||||||||||||||||||||||||||||||||
|
SMSA283R3S/HP
Crane Aerospace & Electronics
|
Check for Price | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1.2 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | R-MDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 30k Rad(Si) V | 8 | METAL | DIP | DIP8/10,.8,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | CRANE AEROSPACE & ELECTRONICS | DIP, DIP8/10,.8,200 | compliant | ||||||||||||
|
SMSA283R3S/OP
Interpoint
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SMSA283R3S/KL
Crane Electronics
|
Check for Price | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CRANE ELECTRONICS INC | , | compliant | EAR99 | 2016-05-07 | |||||||||||||||||||||||||||||||||||
|
SMSA283R3S/HR
Crane Aerospace & Electronics
|
Check for Price | No | Active | 28 V | 3.3 V | 40 V | 16 V | 3.25 V | 3.35 V | 1.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 4 W | S-MDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 8 | METAL | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | 5.08 mm | DUAL | CRANE AEROSPACE & ELECTRONICS | DIP, DIP8/10,.8,200 | compliant | |||||||
|
SMSA283R3S/KO
Crane Electronics
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CRANE ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SMSA283R3S/KR
Crane Aerospace & Electronics
|
Check for Price | No | Active | 28 V | 3.3 V | 40 V | 16 V | 3.25 V | 3.35 V | 1.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 4 W | S-MDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 8 | METAL | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | 5.08 mm | DUAL | CRANE AEROSPACE & ELECTRONICS | DIP, DIP8/10,.8,200 | compliant |