Filter Your Search
1 - 4 of 4 results
|
SMS3GE33
SOURIAU-SUNBANK
|
$8.9606 | Yes | Contact Manufacturer | 3 | 15 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | GOLD (16) OVER NICKEL | 1 | POALRIZED; IP40 | NO | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | ROHS COMPLIANT | unknown | ||||||||
|
SMS3GE33K9
SOURIAU-SUNBANK
|
$17.9439 | Transferred | 3 | 15 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | 1 | POALRIZED; IP40 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.638 inch | 0.528 inch | 0.783 inch | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
SMS3GE33K9
Esterline Technologies Corporation
|
Check for Price | Transferred | 3 | 15 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | 1 | POALRIZED; IP40 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.638 inch | 0.528 inch | 0.783 inch | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
SMS3GE33
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 3 | 15 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | GOLD (16) OVER NICKEL | 1 | POALRIZED; IP40 | NO | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | ESTERLINE TECHNOLOGIES CORP | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.30 |