Filter Your Search
1 - 10 of 276 results
|
SMS120
Diotec Semiconductor AG
|
$0.0753 | Yes | Yes | Active | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 25 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||||||||||||||||||||||||||||||
|
SMS12.TCT
Semtech Corporation
|
$0.8229 | Yes | Yes | Active | 19 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 12 V | 4 | AVALANCHE | TRANSIENT PROTECTION | 350 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||||||||||||||||||||||||||||||||||
|
SMS12P-1
SOURIAU-SUNBANK
|
$1.0242 | Contact Manufacturer | TRIM TRIO, POLARIZED | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | PLUG | RACK AND PANEL CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | NO | NO | NO | NO | NO | YES | CABLE | NYLON | 12 | 94V-2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS12C.TCT
Semtech Corporation
|
$1.0265 | Yes | Yes | Active | 23 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 12 V | 5 | AVALANCHE | TRANSIENT PROTECTION | 300 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||||||||||||||||||||||||||||||||||
|
SMS12R1
SOURIAU-SUNBANK
|
$1.7804 | Yes | Transferred | CSA, UL | 105 °C | -55 °C | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | RECEPTACLE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | NO | YES | NO | NO | NO | NO | CABLE AND PANEL | 12 | 94V-2 | 0.83 inch | 0.984 inch | 0.637 inch | RECTANGULAR | RND PIN-SKT | 500 Cycles | 5 GΩ | BLACK | POLYAMIDE66 | 0.1 inch | 0.1 inch | LOCKING | 3 | GENERAL PURPOSE | POLARIZED HOUSING | CRIMP | |||||||||||||||||||||||||||||||||||||||||||||
|
SMS12H1
SOURIAU-SUNBANK
|
$2.3898 | Yes | Transferred | SOURIAU INC | unknown | NO | NO | NO | UL | STRAIN RELIEF | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS12CSB1
SOURIAU-SUNBANK
|
$2.7047 | Transferred | SOURIAU INC | unknown | NO | NO | NO | UL | SHROUD | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS12PDH1
SOURIAU-SUNBANK
|
$3.7614 | No | Contact Manufacturer | TRIM TRIO | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | PLUG | RACK AND PANEL CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | NO | NO | NO | NO | NO | NO | CABLE | 12 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS12R3
SOURIAU-SUNBANK
|
$4.9935 | Yes | Yes | Transferred | SOURIAU INC | ROHS COMPLIANT | compliant | RECEPTACLE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | FEMALE/MALE | NOT SPECIFIED | NO | YES | NO | NO | NO | NO | CABLE AND PANEL | POLYAMIDE | 12 | 94V-0 | GENERAL PURPOSE | CRIMP | MULTIPLE MATING PARTS AVAILABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS12PD3
SOURIAU-SUNBANK
|
$5.2909 | Yes | Yes | Active | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | ROHS COMPLIANT | not_compliant | PLUG | COMBINATION LINE CONNECTOR | NOT SPECIFIED | FEMALE/MALE | NOT SPECIFIED | NO | YES | NO | NO | NO | NO | CABLE | POLYAMIDE | 12 | 94V-0 | GENERAL PURPOSE | CRIMP | MULTIPLE MATING PARTS AVAILABLE |