Filter Your Search
1 - 2 of 2 results
|
SMS009YD-2-43V
Bel Power Solutions
|
Check for Price | No | No | Active | 24 V | 2.5 V | 36 V | 18 V | 2.475 V | 2.525 V | 1 | YES | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-L8 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | L BEND | DUAL | POWER-ONE INC | , | compliant | ||||
|
SMS009YD-243V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 2.5 V | 36 V | 18 V | 2.475 V | 2.525 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |