Filter Your Search
1 - 1 of 1 results
|
SMS-1R00-2.0
Isabellenhuette
|
Check for Price | Yes | Active | 1 Ω | 2 % | 5 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 800 µm | 6.35 mm | 3.05 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP | compliant |