Parametric results for: SMS-150-02-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sms15002ss
Select parts from the table below to compare.
Compare
Compare
SMS-150-02-S-S
Samtec Inc
Check for Price Yes Yes Active 50 1 1.27 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT 600VAC V NO 2.224 N 5 GΩ 1.668 N NO NO e3 NO UL -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.12 inch 0.335 inch 2.5 inch 0.19 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40