Parametric results for: SMS-122-02-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sms12202ss
Select parts from the table below to compare.
Compare
Compare
SMS-122-02-S-S
Samtec Inc
$3.7466 Yes Yes Active 22 1 1.27 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT 600VAC V NO 2.224 N 5 GΩ 1.668 N NO NO e3 NO UL -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.12 inch 0.335 inch 1.1 inch 0.19 inch SAMTEC INC ROHS COMPLIANT compliant