Filter Your Search
1 - 2 of 2 results
|
SMS-102-01-T-S
Samtec Inc
|
$0.2330 | Yes | Yes | Active | 2 | 1 | 1.27 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | 1.668 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.12 inch | 0.335 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
SMS-102-01-T-D
Samtec Inc
|
$0.4617 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | 1.668 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.22 inch | 0.335 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC |