Parametric results for: SMRF3013-152J under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smrf3013152j
Select parts from the table below to compare.
Compare
Compare
SMRF3013-152JLF
Gowanda Electronics Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 15 µH 2.8 Ω 5 % YES 269 mA 35 MHz POWDERED IRON 45 3013 RF INDUCTOR 1 NO Q IS MEASURED AT 2.5 MHZ e1 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED WRAPAROUND 3.68 mm 8.26 mm 3.3 mm GOWANDA ELECTRONICS CORP CHIP unknown
SMRF3013-152J
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 15 µH 2.8 Ω 5 % YES 269 mA 35 MHz POWDERED IRON 45 3013 RF INDUCTOR 1 NO Q IS MEASURED AT 2.5 MHZ e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 3.68 mm 8.26 mm 3.3 mm GOWANDA ELECTRONICS CORP CHIP unknown