Filter Your Search
1 - 2 of 2 results
|
SMRF1812-122GLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2 Ω | 2 % | YES | 2.5 MHz | 317 mA | 18 MHz | FERRITE | 50 | 1913 | RF INDUCTOR | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.826 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | 1913 | compliant | EAR99 | 8504.50.80.00 | ||
|
SMRF1812-122G
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2 Ω | 2 % | YES | 2.5 MHz | 317 mA | 18 MHz | FERRITE | 50 | 1913 | RF INDUCTOR | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.826 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | 1913 | not_compliant | EAR99 | 8504.50.80.00 |