Filter Your Search
1 - 1 of 1 results
|
SMRF1210-390JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 450 mΩ | 5 % | YES | 25 MHz | 679 mA | 250 MHz | POWDERED IRON | 30 | 1411 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 2.69 mm | 3.6 mm | 2.67 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant |