Parametric results for: SMR60010T under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smr60010
Select parts from the table below to compare.
Compare
Compare
SMR60010-C
knitter-switch
Check for Price Contact Manufacturer 15 mA 24 V 0.08 mΩ 10 BINARY CODED DECIMAL CIRCULAR GOLD OVER NICKEL ROTARY CODED SWITCH ROTARY SCREW 0.015A@24VDC BINARY CODED 250VAC V 100 MΩ -60 °C 125 °C SURFACE MOUNT-STRAIGHT POLYAMIDE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE POLYAMIDE POLYAMIDE NO PHOSPHOR BRONZE SOLDER 10.0076 mm 6.8072 mm 10.0076 mm KNITTER-SWITCH compliant EAR99 8536.50.90.20
SMR60010
knitter-switch
Check for Price Yes Contact Manufacturer 15 mA 24 V 0.08 mΩ 10 BINARY CODED DECIMAL CIRCULAR GOLD OVER NICKEL ROTARY CODED SWITCH ROTARY SCREW 0.015A@24VDC BINARY CODED 250VAC V 100 MΩ e4 -60 °C 125 °C SURFACE MOUNT-STRAIGHT POLYAMIDE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE POLYAMIDE POLYAMIDE EPOXY NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE SOLDER 10.0076 mm 6.8072 mm 10.0076 mm KNITTER-SWITCH compliant EAR99 8536.50.90.20