Filter Your Search
1 - 2 of 2 results
|
SMR1D626R00TCR2QST
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 626 Ω | 0.02 % | 125 mW | 2412 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 125 °C | YES | 73 V | e3 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY PRECISION GROUP INC | SMT, 2412 | unknown | EAR99 | 8533.21.00.30 | ||
|
SMR1D626R00TCR2QST
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 626 Ω | 0.02 % | 125 mW | 2412 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 125 °C | YES | 73 V | e3 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY PRECISION GROUP INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |