Filter Your Search
1 - 1 of 1 results
|
SMQW3240RJT
TE Connectivity
|
$1.0745 Buy | Active | 240 Ω | 5 % | 3 W | 5329 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 200 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 6.8 mm | 13.5 mm | 7.3 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.80 | TE Connectivity |