Filter Your Search
1 - 1 of 1 results
|
SMQF1220RJT
TE Connectivity
|
Check for Price | Active | 220 Ω | 5 % | 1 W | 2616 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 300 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR | J BEND | 3.55 mm | 6.7 mm | 4 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | TE Connectivity |