Filter Your Search
1 - 1 of 1 results
|
SMQ400PS24-C
XP Power
|
Check for Price | Yes | Yes | Obsolete | 115 V | 24 V | 264 V | 90 V | 22.8 V | 25.2 V | 16.7 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 400 W | EN, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 101.6 mm | 203.2 mm | XP POWER LTD | , | compliant | EAR99 |