Filter Your Search
1 - 3 of 3 results
|
SMQ320LC31PQM40
Texas Instruments
|
$361.9433 | No | Not Recommended | 32 | 2048 | 32 | 24 | 40 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 300 mA | 3.47 V | 3.13 V | MILITARY | S-PQFP-G132 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | QFP, SPQFP132,1.1SQ | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 | 1987-01-01 | ||||||||
|
5962-9760601NXB
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 2048 | 32 | 24 | 40 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 400 mA | 3.47 V | 3.13 V | MILITARY | S-PQFP-G132 | Qualified | e4 | 4 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class N | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 640 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | QFP, SPQFP132,1.1SQ | 132 | compliant | 3A001.A.2.C | 8542.39.00.01 | 1999-06-22 | ||
|
5962-9760601Q9A
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 32 | 24 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 3.47 V | 3.13 V | MILITARY | X-XUUC-N | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | unknown | 3A991.A.2 | 8542.31.00.01 |