Parametric results for: SMQ320C32-60PCM under Digital Signal Processors

Filter Your Search

1 - 6 of 6 results

All Filters
|
24322426283032
-
50605053555860
-
24322426283032
-
Manufacturer Part Number: smq320c32
Select parts from the table below to compare.
Compare
Select Parts Part Number
SMQ320C32PCMM60
Texas Instruments
SMQ320C32PCMM50
Texas Instruments
5962-9679001NXB
Texas Instruments
5962-9679002NXB
Texas Instruments
SMQ320C32PCM50
Texas Instruments
SMQ320C32PCM60
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size RAM (words) External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Barrel Shifter
Boundary Scan
Format
Integrated Cache
Internal Bus Architecture
Low Power Mode
Number of DMA Channels Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 24 32 60 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT MULTIPLE YES 5.25 V 4.75 V MILITARY S-PQFP-G144 Not Qualified 125 °C -55 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP QFP, 144 unknown 3A991.A.2 8542.31.00.01
Obsolete 24 32 50 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT MULTIPLE YES 5.25 V 4.75 V MILITARY S-PQFP-G144 Not Qualified 125 °C -55 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP QFP, 144 unknown 3A991.A.2 8542.31.00.01
Yes Yes Not Recommended 32 512 32 24 50 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT NO MULTIPLE YES 4 425 mA 5.25 V 4.75 V MILITARY S-PQFP-G144 Qualified e4 4 125 °C -55 °C 260 MIL-PRF-38535 Class N 30 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP PLASTIC, QFP-144 144 compliant 3A001.A.2.C 8542.31.00.01
Yes Yes Not Recommended 32 512 32 24 60 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT NO MULTIPLE YES 4 475 mA 5.25 V 4.75 V MILITARY S-PQFP-G144 Qualified e4 4 125 °C -55 °C 260 MIL-PRF-38535 Class N 30 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP PLASTIC, QFP-144 144 compliant 3A001.A.2.C 8542.31.00.01
No Obsolete 32 512 32 24 50 MHz 2 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT NO MULTIPLE YES 2 4 1 32 425 mA 5.25 V 4.75 V MILITARY S-PQFP-G144 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class N 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP QFP, QFP144,1.2SQ 144 not_compliant 3A991.A.2 8542.31.00.01
No Obsolete 32 512 32 24 60 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT MULTIPLE YES 475 mA 5.25 V 4.75 V MILITARY S-PQFP-G144 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class N 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP QFP, QFP144,1.2SQ 144 not_compliant 3A991.A.2 8542.31.00.01
Compare
SMQ320C32PCMM60
Texas Instruments
Check for Price Obsolete 24 32 60 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT MULTIPLE YES 5.25 V 4.75 V MILITARY S-PQFP-G144 Not Qualified 125 °C -55 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP QFP, 144 unknown 3A991.A.2 8542.31.00.01
SMQ320C32PCMM50
Texas Instruments
Check for Price Obsolete 24 32 50 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT MULTIPLE YES 5.25 V 4.75 V MILITARY S-PQFP-G144 Not Qualified 125 °C -55 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP QFP, 144 unknown 3A991.A.2 8542.31.00.01
5962-9679001NXB
Texas Instruments
Check for Price Yes Yes Not Recommended 32 512 32 24 50 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT NO MULTIPLE YES 4 425 mA 5.25 V 4.75 V MILITARY S-PQFP-G144 Qualified e4 4 125 °C -55 °C 260 MIL-PRF-38535 Class N 30 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP PLASTIC, QFP-144 144 compliant 3A001.A.2.C 8542.31.00.01
5962-9679002NXB
Texas Instruments
Check for Price Yes Yes Not Recommended 32 512 32 24 60 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT NO MULTIPLE YES 4 475 mA 5.25 V 4.75 V MILITARY S-PQFP-G144 Qualified e4 4 125 °C -55 °C 260 MIL-PRF-38535 Class N 30 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP PLASTIC, QFP-144 144 compliant 3A001.A.2.C 8542.31.00.01
SMQ320C32PCM50
Texas Instruments
Check for Price No Obsolete 32 512 32 24 50 MHz 2 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT NO MULTIPLE YES 2 4 1 32 425 mA 5.25 V 4.75 V MILITARY S-PQFP-G144 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class N 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP QFP, QFP144,1.2SQ 144 not_compliant 3A991.A.2 8542.31.00.01
SMQ320C32PCM60
Texas Instruments
Check for Price No Obsolete 32 512 32 24 60 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT MULTIPLE YES 475 mA 5.25 V 4.75 V MILITARY S-PQFP-G144 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class N 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.1 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP QFP, QFP144,1.2SQ 144 not_compliant 3A991.A.2 8542.31.00.01