Filter Your Search
1 - 10 of 424 results
|
ESMQ201ELL100MHB5D
United Chemi-Con Inc
|
$0.7175 | Yes | Yes | Transferred | 10 µF | 200 V | 80 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ(RADIAL) | 85 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
ESMQ201VSN391MP25S
United Chemi-Con Inc
|
$0.7308 | Yes | Transferred | 390 µF | 200 V | 1.68 A | 20 % | 638 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 837.85 µA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | RADIAL LEADED, ROHS COMPLIANT | ||||
|
ESMQ201VSN102MQ35S
United Chemi-Con Inc
|
$3.4010 | Yes | Transferred | 1 mF | 200 V | 3.25 A | 20 % | 249 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 1.3416 mA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25.4 mm | 35 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | RADIAL LEADED, ROHS COMPLIANT | ||||
|
ESMQ201VSN122MQ40S
United Chemi-Con Inc
|
$3.6822 | Yes | Transferred | 1.2 mF | 200 V | 3.5 A | 20 % | 207 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 1.4697 mA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25.4 mm | 40 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | RADIAL LEADED, ROHS COMPLIANT | ||||
|
ESMQ201VSN222MA40S
United Chemi-Con Inc
|
$3.9808 | Yes | Transferred | 2.2 mF | 200 V | 4.92 A | 20 % | 113 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 1.99 mA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | RADIAL LEADED, ROHS COMPLIANT | ||||
|
ESMQ201VSN821MP40S
United Chemi-Con Inc
|
$4.0197 | Yes | Transferred | 820 µF | 200 V | 2.93 A | 20 % | 303 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 1.2149 mA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 40 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | RADIAL LEADED, ROHS COMPLIANT | ||||
|
ESMQ201VSN222MR50S
United Chemi-Con Inc
|
$6.4974 | Yes | Transferred | 2.2 mF | 200 V | 4.92 A | 20 % | 113 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 1.99 mA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 50 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | RADIAL LEADED, ROHS COMPLIANT | ||||
|
ESMQ201VSN272MA50S
United Chemi-Con Inc
|
$7.4806 | Yes | Transferred | 2.7 mF | 200 V | 5.45 A | 20 % | 92 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 2.2045 mA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 50 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | RADIAL LEADED, ROHS COMPLIANT | ||||
|
ESMQ201EMC680MK25S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 68 µF | 200 V | 350 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ(RADIAL) | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | |||||||||||||
|
SMQ200VB10M
Chemi-Con
|
Check for Price | No | No | Active | 10 µF | 200 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | , |